Part Details for D5G0111S-R by Electro Switch Corporation
Results Overview of D5G0111S-R by Electro Switch Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D5G0111S-R Information
D5G0111S-R by Electro Switch Corporation is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for D5G0111S-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81F250
|
Newark | Rotary Switches |Electroswitch D5G0111S-R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.1200 / $55.2800 | Buy Now |
DISTI #
D5G0111S-R-ND
|
DigiKey | SWITCH ROTARY 11POS 500MA 115V Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.1400 | Buy Now |
DISTI #
690-D5G0111S-R
|
Mouser Electronics | Rotary Switches 1P 11POS 30DEG FIXED STOP, SHRT PCB RoHS: Compliant | 0 |
|
$30.6200 / $42.8100 | Order Now |
|
Onlinecomponents.com | PCB Mount Rotary Switch - 1 Pole - 2 to 11 Position Adjustable - Shorting - 1.5A@28VDC/0.5A@115VAC - Glass Epoxy - PCB Terminals RoHS: Compliant | 0 |
|
$19.2000 / $40.3400 | Buy Now |
Part Details for D5G0111S-R
D5G0111S-R CAD Models
D5G0111S-R Part Data Attributes
|
D5G0111S-R
Electro Switch Corporation
Buy Now
Datasheet
|
Compare Parts:
D5G0111S-R
Electro Switch Corporation
Rotary Switch, 11 Positions, Circular, 1.5A, 28VDC, 12 PCB Hole Cnt, Solder Terminal, Rotary Actuator, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRO SWITCH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Length | 1.875 inch | |
Actuator Type | ROTARY | |
Bushing Length | 0.375 inch | |
Bushing Type | 3/8-32 | |
Center Contact Material | BRASS | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 0.5A@115VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 1.5 A | |
Contact (DC) Max Rating R Load | 1.5A@28VDC | |
Contact Resistance | 0.0035 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Indexing Angle | 30 deg | |
Insulation Resistance | 750000000000 Ω | |
Insulator Material | EPOXY | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 11 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Hole Count | 12 | |
Surface Mount | NO | |
Switch Action | CIRCULAR | |
Switch Type | ROTARY SWITCH | |
Terminal Length | 0.11 inch | |
Termination Type | SOLDER |