-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D2F-L by OMRON Electronic Components LLC is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K7258
|
Newark | Microswitch, Hinge Lever, Spdt, 3A 125V, Microswitch Type:Ultra Subminiature, Microswitch Actuator:Hinge Lever, Contact Configuration:Spdt, Switch Terminals:Solder, Contact Current Max:3A, Contact Voltage Dc Nom:30Vdc Rohs Compliant: Yes |Omron Electronic Components D2F-L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6939 |
|
$1.3200 / $1.4100 | Buy Now |
DISTI #
SW152-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 3A 125V Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
6852 In Stock |
|
$1.2310 / $1.4200 | Buy Now |
DISTI #
OMRD2F-L
|
Heilind Electronics | LEVER SWITCH PCB SPDT 3A 80GF | Americas - 8 in Stock750 On Order |
|
$1.9678 | Buy Now |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 3A 125VAC 30VDC 0.78N Thru-Hole RoHS: Compliant |
10954 In Stock 12000 Factory Stock |
|
$1.1900 / $1.3600 | Buy Now |
|
Quest Components | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 2A, 30VDC, 0.55MM, SOLDER TERMINAL, HINGE LEVER ACTUATOR, THROUGH HOLE-STRAIGHT | 1240 |
|
$1.4175 / $3.7800 | Buy Now |
DISTI #
D2F-L
|
TME | Microswitch SNAP ACTION, 3A/125VAC, 2A/30VDC, with lever, SPDT Min Qty: 1 | 3413 |
|
$0.4700 / $1.0510 | Buy Now |
DISTI #
OMRD2F-L
|
Interstate Connecting Components | LEVER SWITCH PCB SPDT 3A 80GF | 2250 On Order |
|
$1.9678 | Buy Now |
|
LCSC | 3A SPDT 125V Plugin Limit Switches ROHS | 15565 |
|
$0.1702 / $0.3470 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 3A 125VAC 30VDC 0.78N Thru-Hole RoHS: Compliant |
10954 In Stock 12000 Factory Stock |
|
$1.1900 / $1.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D2F-L
OMRON Electronic Components LLC
Buy Now
|
Compare Parts:
D2F-L
OMRON Electronic Components LLC
|
Samacsys Manufacturer | Omron Electronics |