Part Details for D2F-FL30 by OMRON Electronic Components LLC
Results Overview of D2F-FL30 by OMRON Electronic Components LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D2F-FL30 Information
D2F-FL30 by OMRON Electronic Components LLC is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for D2F-FL30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK2836
|
Newark | Microswitch, Spdt, 1A, 125Vac, Microswitch Type:Ultra Subminiature, Microswitch Actuator:Simulated Roller Lever, Contact Configuration:Spdt, Switch Terminals:Pc Pin, Contact Current Max:1A, Contact Voltage Dc Nom:- Rohs Compliant: Yes |Omron Electronic Components D2F-FL30 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 | Buy Now |
DISTI #
OMRD2F-FL30
|
Heilind Electronics | SUBMINIATURE BASIC SWITCH DETECTION SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0300 / $1.5100 | Buy Now |
DISTI #
D2F-FL30
|
TME | Microswitch SNAP ACTION, 1A/125VAC, 0.5A/30VDC, SPDT, ON-(ON) Min Qty: 1000 | 0 |
|
$0.9600 | RFQ |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.0300 / $1.5100 | Buy Now |
Part Details for D2F-FL30
D2F-FL30 CAD Models
D2F-FL30 Part Data Attributes
|
D2F-FL30
OMRON Electronic Components LLC
Buy Now
|
Compare Parts:
D2F-FL30
OMRON Electronic Components LLC
|
Samacsys Manufacturer | Omron Electronics |