Part Details for CYWUSB6953-48LFXC by Cypress Semiconductor
Results Overview of CYWUSB6953-48LFXC by Cypress Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CYWUSB6953-48LFXC Information
CYWUSB6953-48LFXC by Cypress Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CYWUSB6953-48LFXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85977968
|
Verical | Wireless USB 62.5Kbps 48-Pin QFN EP Tray RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 1601 | Americas - 2874 |
|
$6.0375 / $7.5500 | Buy Now |
DISTI #
85983585
|
Verical | Wireless USB 62.5Kbps 48-Pin QFN EP Tray RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 1501 | Americas - 107 |
|
$6.0375 / $7.5500 | Buy Now |
DISTI #
85979026
|
Verical | Wireless USB 62.5Kbps 48-Pin QFN EP Tray RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0701 | Americas - 85 |
|
$6.0375 / $7.5500 | Buy Now |
|
Quest Components | 6 |
|
$4.5540 / $6.2100 | Buy Now | |
|
Rochester Electronics | Microcontroller, 8-Bit, FLASH, 12MHz, CMOS RoHS: Compliant Status: Obsolete Min Qty: 1 | 3128 |
|
$4.8300 / $6.0400 | Buy Now |
Part Details for CYWUSB6953-48LFXC
CYWUSB6953-48LFXC CAD Models
CYWUSB6953-48LFXC Part Data Attributes
|
CYWUSB6953-48LFXC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYWUSB6953-48LFXC
Cypress Semiconductor
Microcontroller, 8-Bit, FLASH, 12MHz, CMOS, 7 X 7 MM, LEAD FREE, MO-220, QFN-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, LEAD FREE, MO-220, QFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 13 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 18 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 12 MHz | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for CYWUSB6953-48LFXC
This table gives cross-reference parts and alternative options found for CYWUSB6953-48LFXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYWUSB6953-48LFXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CYWUSB6953-48LFC | Cypress Semiconductor | Check for Price | Microcontroller, FLASH, 12MHz, CMOS, 7 X 7 MM, QFN-48 | CYWUSB6953-48LFXC vs CYWUSB6953-48LFC |
CYWUSB6953-48LTXC | Cypress Semiconductor | Check for Price | Microcontroller, 8-Bit, FLASH, 12MHz, CMOS, 7 X 7 MM, LEAD FREE, MO-220, QFN-48 | CYWUSB6953-48LFXC vs CYWUSB6953-48LTXC |
CYWUSB6953-48LFXC Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for CYWUSB6953-48LFXC is -40°C to +85°C.
-
The USB interface of CYWUSB6953-48LFXC can be configured using the Cypress WICED Studio development environment, which provides a set of APIs and tools for configuring and customizing the device's USB interface.
-
The CYWUSB6953-48LFXC supports a maximum data transfer rate of 480 Mbps, which is the maximum speed allowed by the USB 2.0 specification.
-
Yes, the CYWUSB6953-48LFXC can operate with a 3.3V power supply, but it is recommended to use a 3.0V to 3.6V power supply for optimal performance and reliability.
-
The CYWUSB6953-48LFXC has built-in power management features, including a low-power sleep mode and a wake-up mechanism. These features can be controlled using the Cypress WICED Studio development environment and the device's APIs.