Part Details for CY7C66113C-PVXC by Cypress Semiconductor
Results Overview of CY7C66113C-PVXC by Cypress Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY7C66113C-PVXC Information
CY7C66113C-PVXC by Cypress Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CY7C66113C-PVXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85977785
|
Verical | Full Speed USB Controller USB 1.1 3.3V Tube 56-Pin SSOP RoHS: Compliant Min Qty: 48 Package Multiple: 1 | Americas - 353 |
|
$6.3125 / $7.8875 | Buy Now |
DISTI #
85977273
|
Verical | Full Speed USB Controller USB 1.1 3.3V Tube 56-Pin SSOP RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 1401 | Americas - 268 |
|
$6.3125 / $7.8875 | Buy Now |
DISTI #
85984688
|
Verical | Full Speed USB Controller USB 1.1 3.3V Tube 56-Pin SSOP RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0701 | Americas - 267 |
|
$6.3125 / $7.8875 | Buy Now |
DISTI #
85977458
|
Verical | Full Speed USB Controller USB 1.1 3.3V Tube 56-Pin SSOP RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 1001 | Americas - 144 |
|
$6.3125 / $7.8875 | Buy Now |
|
Bristol Electronics | 650 |
|
RFQ | ||
|
Quest Components | 10657 |
|
$1.5885 / $3.1770 | Buy Now | |
|
Quest Components | 520 |
|
$2.0968 / $3.8124 | Buy Now | |
|
Rochester Electronics | Microcontroller, 8-Bit, OTPROM, 12MHz PDSO56 RoHS: Compliant Status: Obsolete Min Qty: 1 | 1047 |
|
$5.0500 / $6.3100 | Buy Now |
Part Details for CY7C66113C-PVXC
CY7C66113C-PVXC CAD Models
CY7C66113C-PVXC Part Data Attributes
|
CY7C66113C-PVXC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C66113C-PVXC
Cypress Semiconductor
Microcontroller, 8-Bit, OTPROM, 12MHz, CMOS, PDSO56, SSOP-56
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | SSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 6 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 18.415 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 31 | |
Number of Terminals | 56 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP56,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 8192 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 2.794 mm | |
Speed | 12 MHz | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5057 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for CY7C66113C-PVXC
This table gives cross-reference parts and alternative options found for CY7C66113C-PVXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C66113C-PVXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY7C66113-PVCT | Cypress Semiconductor | Check for Price | Microcontroller, 8-Bit, OTPROM, 48MHz, CMOS, PDSO56, 0.300 INCH, SSOP-56 | CY7C66113C-PVXC vs CY7C66113-PVCT |
CY7C66113C-PVXC Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the CY7C66113C-PVXC is -40°C to 85°C.
-
To configure the CY7C66113C-PVXC for USB 2.0 high-speed operation, set the HS_EN pin high and ensure that the device is powered from a 3.3V supply. Additionally, ensure that the USB 2.0 high-speed termination resistors are properly connected.
-
The maximum current consumption of the CY7C66113C-PVXC is 350 mA.
-
To implement a custom USB device class using the CY7C66113C-PVXC, you will need to develop a custom firmware that communicates with the device using the I2C interface. You will also need to create a custom USB device class driver for your operating system.
-
No, the CY7C66113C-PVXC is not designed to be used as a USB hub controller. It is a USB peripheral controller, and it does not have the necessary hardware or firmware to support hub functionality.