-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Presettable Synchronous 4-Bit Up/Down Binary Counters 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY74FCT191CTSOC by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY74FCT191CTSOC-ND
|
DigiKey | IC BINARY COUNTER 4-BIT 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
33755 In Stock |
|
$0.8300 | Buy Now |
DISTI #
CY74FCT191CTSOC-ND
|
DigiKey | IC BINARY COUNTER 4-BIT 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
465 In Stock |
|
$0.6427 / $1.3400 | Buy Now |
DISTI #
595-CY74FCT191CTSOC
|
Mouser Electronics | Counter ICs Presettable Synch 4B Up/Down RoHS: Compliant | 0 |
|
$0.6150 / $1.3400 | Order Now |
DISTI #
86278831
|
Verical | Counter Single 4-Bit Async Binary UP/Down 16-Pin SOIC Tube RoHS: Compliant Min Qty: 378 Package Multiple: 1 Date Code: 1401 | Americas - 14800 |
|
$0.6156 / $0.9930 | Buy Now |
DISTI #
86278459
|
Verical | Counter Single 4-Bit Async Binary UP/Down 16-Pin SOIC Tube RoHS: Compliant Min Qty: 378 Package Multiple: 1 Date Code: 1501 | Americas - 9840 |
|
$0.6156 / $0.9930 | Buy Now |
DISTI #
86278455
|
Verical | Counter Single 4-Bit Async Binary UP/Down 16-Pin SOIC Tube RoHS: Compliant Min Qty: 378 Package Multiple: 1 | Americas - 5720 |
|
$0.6156 / $0.9930 | Buy Now |
DISTI #
86278211
|
Verical | Counter Single 4-Bit Async Binary UP/Down 16-Pin SOIC Tube RoHS: Compliant Min Qty: 378 Package Multiple: 1 Date Code: 0501 | Americas - 2115 |
|
$0.6156 / $0.9930 | Buy Now |
DISTI #
86278312
|
Verical | Counter Single 4-Bit Async Binary UP/Down 16-Pin SOIC Tube RoHS: Compliant Min Qty: 378 Package Multiple: 1 Date Code: 0601 | Americas - 720 |
|
$0.6156 / $0.9930 | Buy Now |
|
Rochester Electronics | CY74FCT191T Presettable Synchronous 4-Bit Up/Down Binary Counters RoHS: Compliant Status: Active Min Qty: 1 | 33755 |
|
$0.4925 / $0.7944 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY74FCT191CTSOC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT191CTSOC
Texas Instruments
Presettable Synchronous 4-Bit Up/Down Binary Counters 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TCO OUTPUT | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 125000000 Hz | |
Max I(ol) | 0.064 A | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.2 mA | |
Prop. Delay@Nom-Sup | 9.4 ns | |
Propagation Delay (tpd) | 6.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for CY74FCT191CTSOC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT191CTSOC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PI74FCT2193ATS | Pericom Semiconductor Corporation | Check for Price | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | CY74FCT191CTSOC vs PI74FCT2193ATS |
P74FCT193TSO | Pyramid Semiconductor Corporation | Check for Price | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | CY74FCT191CTSOC vs P74FCT193TSO |
PI74FCT2191ATS | Pericom Semiconductor Corporation | Check for Price | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | CY74FCT191CTSOC vs PI74FCT2191ATS |
CY74FCT191CTSOC | Cypress Semiconductor | Check for Price | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | CY74FCT191CTSOC vs CY74FCT191CTSOC |
PI74FCT2191TS | Pericom Semiconductor Corporation | Check for Price | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | CY74FCT191CTSOC vs PI74FCT2191TS |
CY74FCT191CTSOCTG4 | Texas Instruments | Check for Price | Presettable Synchronous 4-Bit Up/Down Binary Counters 16-SOIC -40 to 85 | CY74FCT191CTSOC vs CY74FCT191CTSOCTG4 |
PI74FCT2193TS | Pericom Semiconductor Corporation | Check for Price | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | CY74FCT191CTSOC vs PI74FCT2193TS |