Part Details for CY74FCT16841ATPVC by Cypress Semiconductor
Results Overview of CY74FCT16841ATPVC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY74FCT16841ATPVC Information
CY74FCT16841ATPVC by Cypress Semiconductor is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for CY74FCT16841ATPVC
CY74FCT16841ATPVC CAD Models
CY74FCT16841ATPVC Part Data Attributes
|
CY74FCT16841ATPVC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY74FCT16841ATPVC
Cypress Semiconductor
Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.300 INCH, 0.025 INCH PITCH, SSOP-56
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | 0.300 INCH, 0.025 INCH PITCH, SSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e0 | |
Length | 18.415 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 10 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP56,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 16 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.794 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for CY74FCT16841ATPVC
This table gives cross-reference parts and alternative options found for CY74FCT16841ATPVC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT16841ATPVC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74ABT16841ADL | NXP Semiconductors | Check for Price | IC ABT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, 7.50 MM, PLASTIC, MO-118, SOT-371-1, SSOP-56, Bus Driver/Transceiver | CY74FCT16841ATPVC vs 74ABT16841ADL |
IDT74FCT162841ATPVG | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, SSOP-56 | CY74FCT16841ATPVC vs IDT74FCT162841ATPVG |
PI74FCT16841ETVX | Pericom Semiconductor Corporation | Check for Price | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | CY74FCT16841ATPVC vs PI74FCT16841ETVX |
CY74FCT16841ATPVCT | Texas Instruments | Check for Price | FCT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, GREEN, PLASTIC, SSOP-56 | CY74FCT16841ATPVC vs CY74FCT16841ATPVCT |
CY74FCT162841ATPVCR | Cypress Semiconductor | Check for Price | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.300 INCH, SSOP-56 | CY74FCT16841ATPVC vs CY74FCT162841ATPVCR |
CY74FCT16841CTPVCR | Texas Instruments | Check for Price | FCT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, GREEN, PLASTIC, SSOP-56 | CY74FCT16841ATPVC vs CY74FCT16841CTPVCR |
CY74FCT162841CTPVCT | Texas Instruments | Check for Price | FCT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56 | CY74FCT16841ATPVC vs CY74FCT162841CTPVCT |
PI74FCT162841ETV | Pericom Semiconductor Corporation | Check for Price | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | CY74FCT16841ATPVC vs PI74FCT162841ETV |
IDT74FCT162841BTPV | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, SSOP-56 | CY74FCT16841ATPVC vs IDT74FCT162841BTPV |
74ABT16841ADL,512 | NXP Semiconductors | Check for Price | 74ABT16841A - 20-bit bus interface latch (3-State) SSOP 56-Pin | CY74FCT16841ATPVC vs 74ABT16841ADL,512 |