Part Details for CY2DP3110AI by Cypress Semiconductor
Results Overview of CY2DP3110AI by Cypress Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY2DP3110AI Information
CY2DP3110AI by Cypress Semiconductor is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CY2DP3110AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY2DP3110AI-ND
|
DigiKey | IC CLK BUFFER 2:10 1.5GHZ 32TQFP Min Qty: 39 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2350 In Stock |
|
$7.7300 | Buy Now |
DISTI #
86101283
|
Verical | CY2DP3110AI Min Qty: 41 Package Multiple: 1 Date Code: 0401 | Americas - 1620 |
|
$7.4250 / $9.2875 | Buy Now |
DISTI #
86100585
|
Verical | CY2DP3110AI Min Qty: 41 Package Multiple: 1 Date Code: 0301 | Americas - 730 |
|
$7.4250 / $9.2875 | Buy Now |
|
Rochester Electronics | Low Skew Clock Driver, 2DP Series, 10 True Output(s), PQFP32 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2350 |
|
$5.9400 / $7.4300 | Buy Now |
Part Details for CY2DP3110AI
CY2DP3110AI CAD Models
CY2DP3110AI Part Data Attributes
|
CY2DP3110AI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY2DP3110AI
Cypress Semiconductor
Low Skew Clock Driver, 2DP Series, 10 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ECL MODE: VCC = 0V WITH VEE = -2.375V TO -3.465V; ALSO OPERATES AT 3.3V SUPPLY | |
Family | 2DP | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.005 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Prop. Delay@Nom-Sup | 0.65 ns | |
Propagation Delay (tpd) | 0.75 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
fmax-Min | 1500 MHz |
Alternate Parts for CY2DP3110AI
This table gives cross-reference parts and alternative options found for CY2DP3110AI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY2DP3110AI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY2DP3110AIT | Cypress Semiconductor | Check for Price | Low Skew Clock Driver, 2DP Series, 10 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-32 | CY2DP3110AI vs CY2DP3110AIT |