Part Details for CS8401A-CP by Cirrus Logic
Results Overview of CS8401A-CP by Cirrus Logic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS8401A-CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CS8401A-CP-ND
|
DigiKey | IC AUDIO TRANSMITTER 24PDIP Min Qty: 31 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1577 In Stock |
|
$9.9300 | Buy Now |
DISTI #
86098373
|
Verical | CS8401A-CP Min Qty: 32 Package Multiple: 1 Date Code: 0001 | Americas - 997 |
|
$9.5500 / $11.9375 | Buy Now |
DISTI #
86103190
|
Verical | CS8401A-CP Min Qty: 32 Package Multiple: 1 Date Code: 0401 | Americas - 580 |
|
$9.5500 / $11.9375 | Buy Now |
|
Rochester Electronics | CS8401 - Digital Audio Interface Transmitter RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1577 |
|
$7.6400 / $9.5500 | Buy Now |
Part Details for CS8401A-CP
CS8401A-CP CAD Models
CS8401A-CP Part Data Attributes
|
CS8401A-CP
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS8401A-CP
Cirrus Logic
Consumer Circuit, CMOS, PDIP24, 0.300 INCH, PLASTIC, SKINNY, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, SKINNY, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Cirrus Logic | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.75 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CS8401A-CP
This table gives cross-reference parts and alternative options found for CS8401A-CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS8401A-CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CS8406-CZZ | Cirrus Logic | $3.2460 | Consumer Circuit, CMOS, PDSO28, 4.40 MM, LEAD FREE, MO-153, TSSOP-28 | CS8401A-CP vs CS8406-CZZ |
CS8401A-IP | Crystal Semiconductor Corp | Check for Price | Consumer Circuit, CMOS, PDIP24, PLASTIC, DIP-24 | CS8401A-CP vs CS8401A-IP |
CS8401A-CS | Crystal Semiconductor Corp | Check for Price | Consumer Circuit, CMOS, PDSO24, PLASTIC, SOIC-24 | CS8401A-CP vs CS8401A-CS |
CS8406-CSZ | Cirrus Logic | Check for Price | Consumer Circuit, CMOS, PDSO28, 0.300 INCH, LEAD FREE, MS-013, SOIC-28 | CS8401A-CP vs CS8406-CSZ |
CS8406-CSZR | Cirrus Logic | Check for Price | Consumer Circuit, CMOS, PDSO28, 0.300 INCH, LEAD FREE, MS-013, SOIC-28 | CS8401A-CP vs CS8406-CSZR |
CS8406-CZZR | Cirrus Logic | Check for Price | Consumer Circuit, CMOS, PDSO28, 4.40 MM, LEAD FREE, MO-153, TSSOP-28 | CS8401A-CP vs CS8406-CZZR |
CS8406-CS | Cirrus Logic | Check for Price | Consumer Circuit, CMOS, PDSO28, 0.300 INCH, SOIC-28 | CS8401A-CP vs CS8406-CS |
CS8401A-IS | Crystal Semiconductor Corp | Check for Price | Consumer Circuit, CMOS, PDSO24, PLASTIC, SOIC-24 | CS8401A-CP vs CS8401A-IS |
CS8406-CZ | Cirrus Logic | Check for Price | Consumer Circuit, CMOS, PDSO28, 4.40 MM, TSSOP-28 | CS8401A-CP vs CS8406-CZ |
CS8401A-CP Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by VDD, and then the clock signal. This ensures proper initialization of the device.
-
To configure the CS8401A-CP for master mode operation, set the M/S pin high and ensure that the BCLK pin is driven by an external clock source. Additionally, configure the device's registers to select the desired clock frequency and format.
-
The CS8401A-CP supports clock frequencies up to 192 kHz. However, the maximum clock frequency may vary depending on the specific application and system requirements.
-
To handle clock jitter and skew, use a high-quality clock source and ensure that the clock signal is properly terminated and routed. Additionally, consider using a clock jitter attenuator or a phase-locked loop (PLL) to reduce clock jitter and skew.
-
The recommended layout and routing for the CS8401A-CP involves keeping the analog and digital signals separate, using a solid ground plane, and minimizing signal traces near the device's analog inputs. Additionally, ensure that the device's power pins are properly decoupled and that the clock signal is routed away from noisy digital signals.