Part Details for CS5467-ISZR by Cirrus Logic
Results Overview of CS5467-ISZR by Cirrus Logic
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS5467-ISZR Information
CS5467-ISZR by Cirrus Logic is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for CS5467-ISZR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
598-CS5467-ISZRTR-ND
|
DigiKey | IC ENERGY METERING 1PHASE 28SSOP Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.8000 | Buy Now |
DISTI #
CS5467-ISZR
|
Avnet Americas | Energy-to-Pulse Converter, 4.75 V to 5.25 V, 28 Pins, SSOP - Tape and Reel (Alt: CS5467-ISZR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for CS5467-ISZR
CS5467-ISZR CAD Models
CS5467-ISZR Part Data Attributes
|
CS5467-ISZR
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS5467-ISZR
Cirrus Logic
Analog Circuit, 1 Func, CMOS, PDSO28, LEAD FREE, MO-150, SSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | SSOP | |
Package Description | LEAD FREE, MO-150, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Cirrus Logic | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.13 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
CS5467-ISZR Frequently Asked Questions (FAQ)
-
Cirrus Logic provides a layout and routing guide in their application note AN231, which recommends separating analog and digital signals, using a solid ground plane, and minimizing signal trace lengths and loops.
-
Cirrus Logic provides a software tool called the CS5467 Evaluation Software, which allows users to configure and optimize the device's performance for their specific application. The tool provides settings for gain, offset, and filtering, among other parameters.
-
The CS5467 can sample at rates up to 100 kSPS, but the maximum achievable sampling rate depends on the specific application and the system's noise floor. Cirrus Logic recommends consulting the device's datasheet and application notes for guidance on achieving the highest possible sampling rate.
-
Cirrus Logic recommends following a specific power-up and power-down sequencing to ensure proper device operation. The recommended sequence is to power up the analog supply (AVDD) first, followed by the digital supply (DVDD), and then the clock signal. When powering down, the sequence should be reversed.
-
The CS5467 can handle input signal amplitudes up to ±10 V and frequencies up to 100 kHz. However, the device's performance may be affected by signals that exceed these limits. Cirrus Logic recommends consulting the device's datasheet and application notes for guidance on input signal conditioning and filtering.