Part Details for CS5201-1GT3 by Cherry Semiconductor Corporation
Results Overview of CS5201-1GT3 by Cherry Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS5201-1GT3 Information
CS5201-1GT3 by Cherry Semiconductor Corporation is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for CS5201-1GT3
CS5201-1GT3 CAD Models
CS5201-1GT3 Part Data Attributes
|
CS5201-1GT3
Cherry Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CS5201-1GT3
Cherry Semiconductor Corporation
Adjustable Positive LDO Regulator, 1.25V Min, 5.5V Max, 1.2V Dropout, BIPolar, PSFM3, STRAIGHT, TO-220, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CHERRY SEMICONDUCTOR CORP | |
Package Description | STRAIGHT, TO-220, 3 PIN | |
Reach Compliance Code | unknown | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.2 V | |
Dropout Voltage1-Nom | 1 V | |
Input-Output Voltage Differential-Max | 5.75 V | |
Input-Output Voltage Differential-Min | 1.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max (%/V) | 0.047 | |
Load Regulation-Max(%) | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |
Alternate Parts for CS5201-1GT3
This table gives cross-reference parts and alternative options found for CS5201-1GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS5201-1GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV1117IDCY | Texas Instruments | $0.6356 | 800-mA, 15-V, linear voltage regulator 4-SOT-223 -40 to 125 | CS5201-1GT3 vs TLV1117IDCY |
AP1117E | Diodes Incorporated | Check for Price | Adjustable Positive LDO Regulator, 1.25V Min, 5V Max, 1.4V Dropout, BIPolar, PDSO4, SOT-223, 3 PIN | CS5201-1GT3 vs AP1117E |
LT1585ACT | onsemi | Check for Price | ADJUSTABLE POSITIVE LDO REGULATOR, 1.3V DROPOUT, PSFM3, TO-220, 3 PIN | CS5201-1GT3 vs LT1585ACT |
OMR186NH | Infineon Technologies AG | Check for Price | Adjustable Positive LDO Regulator, 1.25V Min, 28.5V Max, 1.5V Dropout, BIPolar, HERMETIC, TO-205AF, TO-39, 3 PIN | CS5201-1GT3 vs OMR186NH |
AP1117EIL-13 | Diodes Incorporated | Check for Price | Adjustable Positive LDO Regulator, 1.25V Min, 5V Max, 1.4V Dropout, PDSO3, LEAD FREE, SOT-223, 3/4 PIN | CS5201-1GT3 vs AP1117EIL-13 |
LX8384-00IP | Microchip Technology Inc | Check for Price | Adjustable Positive LDO Regulator, 1.2V Min, 8V Max, 1.5V Dropout, BIPolar, PSFM3 | CS5201-1GT3 vs LX8384-00IP |
EZ1117CST.TR | Semtech Corporation | Check for Price | Adjustable Positive LDO Regulator, 1.3V Min, 5.7V Max, 1.2V Dropout, BIPolar, PDSO4, TO-261AA, SOT-223, 4 PIN | CS5201-1GT3 vs EZ1117CST.TR |
LP3965EMP-ADJ | Texas Instruments | Check for Price | 1.5-A, low-dropout voltage regulator with sense & enable 5-SOT-223 -40 to 125 | CS5201-1GT3 vs LP3965EMP-ADJ |
REG1117FA-TR | Texas Instruments | Check for Price | ADJUSTABLE POSITIVE LDO REGULATOR, 1.55V DROPOUT, PSSO3, PLASTIC, D2PAK-3 | CS5201-1GT3 vs REG1117FA-TR |
LX8385A-00CP | Microsemi Corporation | Check for Price | Adjustable Positive LDO Regulator, 1.2V Min, 8V Max, 1.3V Dropout, BIPolar, PSFM3, PLASTIC, TO-220, 3 PIN | CS5201-1GT3 vs LX8385A-00CP |