Part Details for CRD10RM0SBR by Littelfuse Inc
Results Overview of CRD10RM0SBR by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRD10RM0SBR Information
CRD10RM0SBR by Littelfuse Inc is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for CRD10RM0SBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 10 mm DIP Coded Rotary DIP RoHS: Compliant |
695 In Stock |
|
$4.2200 / $6.9630 | Buy Now |
|
Master Electronics | 10 mm DIP Coded Rotary DIP RoHS: Compliant |
695 In Stock |
|
$4.2200 / $6.9630 | Buy Now |