Part Details for CRD10RM0AK by C&K
Results Overview of CRD10RM0AK by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRD10RM0AK Information
CRD10RM0AK by C&K is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for CRD10RM0AK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 20 |
|
$5.0000 / $7.6900 | Buy Now |
Part Details for CRD10RM0AK
CRD10RM0AK CAD Models
CRD10RM0AK Part Data Attributes
|
CRD10RM0AK
C&K
Buy Now
Datasheet
|
Compare Parts:
CRD10RM0AK
C&K
ROTARY CODED SWITCH-10POSITIONS, BINARY CODED DECIMAL, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | FLUSH, SCREWDRIVER SLOT | |
Body Breadth | 10 mm | |
Body Height | 10.5 mm | |
Body Length or Diameter | 12 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 20000 Cycle(s) | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | BINARY CODED DECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |
Alternate Parts for CRD10RM0AK
This table gives cross-reference parts and alternative options found for CRD10RM0AK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRD10RM0AK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1-1825008-4 | TE Connectivity | $7.5848 | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, 0.4A, 20VDC, Solder Terminal, Wheel Actuator, Panel Mount | CRD10RM0AK vs 1-1825008-4 |
CRD10RM0SB | C&K | $8.9521 | ROTARY CODED SWITCH-10POSITIONS, BINARY CODED DECIMAL, LATCHED, 0.02A, 20VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | CRD10RM0AK vs CRD10RM0SB |
DRD10E | TE Connectivity | Check for Price | ROTARY SWITCH- | CRD10RM0AK vs DRD10E |
DRD10CSE | TE Connectivity | Check for Price | ROTARY SWITCH- | CRD10RM0AK vs DRD10CSE |
94HCC10 | Grayhill Inc | Check for Price | Rotary Coded Switch, 10 Positions, BCD Complement, Binary Coded, Latched, 0.03A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Extended Type Actuator, Through Hole-straight | CRD10RM0AK vs 94HCC10 |
DRD-10 | TE Connectivity | Check for Price | ROTARY CODED SWITCH-10POSITIONS, BINARY CODED DECIMAL, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | CRD10RM0AK vs DRD-10 |
350002GS | Engineered Components Co | Check for Price | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, 0.1A, 28VDC, Solder Terminal, Flush Shaft Type Actuator, Through Hole-straight, ROHS COMPLIANT | CRD10RM0AK vs 350002GS |
CRD10RM0CK | ITT Interconnect Solutions | Check for Price | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, 0.02A, 20VDC, Solder Terminal, Flush, Screwdriver Slot Actuator, Through Hole-straight | CRD10RM0AK vs CRD10RM0CK |
DRW10 | TE Connectivity | Check for Price | Rotary Coded Switch | CRD10RM0AK vs DRW10 |
DRD10CRA | TE Connectivity | Check for Price | ROTARY CODED SWITCH- | CRD10RM0AK vs DRD10CRA |