-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ROTARY CODED SWITCH-10POSITIONS, BINARY CODED DECIMAL, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRD10RM0AB by C&K is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH7428
|
Newark | Rotary Coded Sw, Bcd, 0.4Va, 20V, Tht, Product Range:Crd Series, Switch Mounting:Through Hole, No. Of Switch Positions:10 Position, Switching Voltage:20V, Output Code:Bcd, Switching Current:-, Switch Construction:Sealed Rohs Compliant: Yes |C&k Components CRD10RM0AB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$2.7100 | Buy Now |
DISTI #
CKN6171-ND
|
DigiKey | SWITCH ROTARY DIP BCD 0.4VA 20V Min Qty: 1 Lead time: 11 Weeks Container: Tube |
16725 In Stock |
|
$5.5912 / $9.2000 | Buy Now |
DISTI #
611-CRD10RM0AB
|
Mouser Electronics | Coded Rotary Switches BCD FLUSH ACT R/A RoHS: Compliant | 323 |
|
$5.5900 / $8.0000 | Buy Now |
|
Future Electronics | CRD Series Flush BCD 10 Position Through Hole Rotary Switch RoHS: Compliant pbFree: Yes Min Qty: 45 Package Multiple: 45 Lead time: 16 Weeks Container: Tube | 164Tube |
|
$5.4300 / $5.5000 | Buy Now |
|
Future Electronics | CRD Series Flush BCD 10 Position Through Hole Rotary Switch RoHS: Compliant pbFree: Yes Min Qty: 45 Package Multiple: 45 Container: Tube | 0Tube |
|
$5.9600 / $6.0400 | Buy Now |
DISTI #
16863592
|
Verical | Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 30000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 4929 |
|
$5.8100 / $6.0400 | Buy Now |
DISTI #
69896504
|
Verical | Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 30000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2027 | Americas - 600 |
|
$6.2235 / $8.3412 | Buy Now |
DISTI #
65676723
|
Verical | Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 30000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 45 |
|
$5.8100 / $6.0400 | Buy Now |
DISTI #
87361396
|
Verical | Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 30000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 11 |
|
$9.2239 / $12.4179 | Buy Now |
|
Quest Components | ROTARY CODED SWITCH-10POSITIONS, BINARY CODED DECIMAL, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE | 3 |
|
$5.7400 / $8.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRD10RM0AB
C&K
Buy Now
Datasheet
|
Compare Parts:
CRD10RM0AB
C&K
ROTARY CODED SWITCH-10POSITIONS, BINARY CODED DECIMAL, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Color | RED | |
Actuator Material | POLYAMIDE6T | |
Actuator Type | FLUSH TYPE | |
Additional Feature | SCREWDRIVER SLOT | |
Body Breadth | 10 mm | |
Body Color | BLACK | |
Body Height | 12 mm | |
Body Length or Diameter | 10.5 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Function | BINARY CODED | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 20000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 6 | |
Packing Method | TUBE | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP10T | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | GOLD NICKEL | |
Terminal Length | 0.118 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for CRD10RM0AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRD10RM0AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1-1825008-4 | TE Connectivity | $7.5848 | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, 0.4A, 20VDC, Solder Terminal, Wheel Actuator, Panel Mount | CRD10RM0AB vs 1-1825008-4 |
CRD10RM0SB | C&K | $8.9521 | ROTARY CODED SWITCH-10POSITIONS, BINARY CODED DECIMAL, LATCHED, 0.02A, 20VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | CRD10RM0AB vs CRD10RM0SB |
DRD10E | TE Connectivity | Check for Price | ROTARY SWITCH- | CRD10RM0AB vs DRD10E |
DRD10CSE | TE Connectivity | Check for Price | ROTARY SWITCH- | CRD10RM0AB vs DRD10CSE |
94HCC10 | Grayhill Inc | Check for Price | Rotary Coded Switch, 10 Positions, BCD Complement, Binary Coded, Latched, 0.03A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Extended Type Actuator, Through Hole-straight | CRD10RM0AB vs 94HCC10 |
DRD-10 | TE Connectivity | Check for Price | ROTARY CODED SWITCH-10POSITIONS, BINARY CODED DECIMAL, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | CRD10RM0AB vs DRD-10 |
350002GS | Engineered Components Co | Check for Price | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, 0.1A, 28VDC, Solder Terminal, Flush Shaft Type Actuator, Through Hole-straight, ROHS COMPLIANT | CRD10RM0AB vs 350002GS |
CRD10RM0CK | ITT Interconnect Solutions | Check for Price | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, 0.02A, 20VDC, Solder Terminal, Flush, Screwdriver Slot Actuator, Through Hole-straight | CRD10RM0AB vs CRD10RM0CK |
DRW10 | TE Connectivity | Check for Price | Rotary Coded Switch | CRD10RM0AB vs DRW10 |
DRD10CRA | TE Connectivity | Check for Price | ROTARY CODED SWITCH- | CRD10RM0AB vs DRD10CRA |
The recommended soldering temperature is between 250°C to 260°C for a maximum of 5 seconds.
Handle the component by the body, avoiding touching the pins or electrical contacts to prevent damage from electrostatic discharge.
Use a soft brush and a mild detergent solution to clean the component. Avoid using harsh chemicals or abrasive materials that can damage the switch.
Yes, the CRD10RM0AB is designed to withstand vibrations up to 10G (10 Hz to 2 kHz) and can be used in high-vibration applications.
The operating temperature range for the CRD10RM0AB is -40°C to 85°C.