-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.62ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW08055R62FKEA by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH8401
|
Newark | D12/Crcw0805 100 5R62 1% Et1 E3 |Vishay CRCW08055R62FKEA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 5000 |
|
$0.0100 / $0.0180 | Buy Now |
DISTI #
53K0323
|
Newark | Resistor, Thick Film, 5.62 Ohm, 125Mw, 1%, Resistance:5.62Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW08055R62FKEA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 | Buy Now |
DISTI #
53K0322
|
Newark | Res, Thick Film, 5R62, 1%, 0.125W, 0805, Resistance:5.62Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW08055R62FKEA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0710 | Buy Now |
DISTI #
CRCW08055R62FKEA
|
Avnet Americas | SMD Chip Resistor, 5.62 ohm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW08055R62FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0057 / $0.0068 | Buy Now |
DISTI #
53K0322
|
Avnet Americas | SMD Chip Resistor, 5.62 ohm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 53K0322) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.0260 | Buy Now |
DISTI #
71-CRCW08055R62FKEA
|
Mouser Electronics | Thick Film Resistors - SMD 1/8watt 5.62ohsms 1% RoHS: Compliant | 24867 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | CRCW Series 0805 0.125 W 5.62 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 20000Reel |
|
$0.0063 / $0.0069 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
DISTI #
CRCW08055R62FKEA
|
TTI | Thick Film Resistors - SMD 1/8watt 5.62ohsms 1% pbFree: Pb-Free Min Qty: 20000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0061 / $0.0069 | Buy Now |
|
Future Electronics | CRCW Series 0805 0.125 W 5.62 Ohm �1 % �100 ppm/K SMT Thick Film Chip Resistor Min Qty: 5000 Package Multiple: 5000 |
20000 null |
|
$0.0064 / $0.0070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW08055R62FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW08055R62FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.62ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5.62 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
The recommended soldering temperature for the CRCW08055R62FKEA is 260°C to 270°C (500°F to 520°F) for a maximum of 10 seconds.
Yes, the CRCW08055R62FKEA is a thick-film resistor designed for high-frequency applications up to 100 MHz.
The power rating of the CRCW08055R62FKEA decreases with increasing temperature. At 125°C, the power rating is 0.25 W, and at 150°C, it is 0.15 W.
Yes, the CRCW08055R62FKEA is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
The MSL of the CRCW08055R62FKEA is 1, which means it can be exposed to a maximum of 30°C/60% RH for 192 hours without being damaged.