Part Details for CRCW080532R4FKEA by Vishay Dale
Results Overview of CRCW080532R4FKEA by Vishay Dale
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW080532R4FKEA Information
CRCW080532R4FKEA by Vishay Dale is a Thick Film Resistor.
Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRCW080532R4FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-32.4CCT-ND
|
DigiKey | RES SMD 32.4 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23618 In Stock |
|
$0.0062 / $0.1000 | Buy Now |
|
Bristol Electronics | 2201 |
|
RFQ | ||
|
Quest Components | RES,METAL GLAZE,32.4OHMS,150WV,1+/-% TOL,-100,100PPM-TC,0805-CASE,LEAD FREE | 4850 |
|
$0.0053 / $0.0280 | Buy Now |