Part Details for CRCW040239R2FKED by Vishay Dale
Results Overview of CRCW040239R2FKED by Vishay Dale
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW040239R2FKED Information
CRCW040239R2FKED by Vishay Dale is a Thick Film Resistor.
Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRCW040239R2FKED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-39.2LCT-ND
|
DigiKey | RES SMD 39.2 OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
113133 In Stock |
|
$0.0035 / $0.1000 | Buy Now |
DISTI #
70202140
|
RS | Resistor, Thick Film, 39.2 Ohms, 0.063 W, 1%, SMT, 0402, TCR 37 ppm/DegC, Tape and Reel Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0110 / $0.0130 | RFQ |
DISTI #
70202141
|
RS | Resistor, Thick Film, 39.2 Ohms, 0.063 W, 1%, SMT, 0402, TCR 37 ppm/DegC, Cut Tape Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0200 | RFQ |