Part Details for CR54NP-180MC by Sumida Corporation
Results Overview of CR54NP-180MC by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CR54NP-180MC Information
CR54NP-180MC by Sumida Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for CR54NP-180MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-1532-1-ND
|
DigiKey | FIXED IND 18UH 1.23A 150MOHM SMD Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3797 / $0.8200 | Buy Now |
DISTI #
CR54NP-180MC
|
Avnet Americas | - Tape and Reel (Alt: CR54NP-180MC) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.3072 / $0.3175 | Buy Now |
DISTI #
851-CR54NP-180MC
|
Mouser Electronics | Power Inductors - SMD 18uH 1.23A RoHS: Compliant | 4113 |
|
$0.3580 / $0.6200 | Buy Now |
|
Quest Components | 1 ELEMENT, 18 uH, GENERAL PURPOSE INDUCTOR, SMD | 50 |
|
$0.4876 / $0.7314 | Buy Now |
Part Details for CR54NP-180MC
CR54NP-180MC CAD Models
CR54NP-180MC Part Data Attributes
|
CR54NP-180MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CR54NP-180MC
Sumida Corporation
General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 2422, CHIP, 2422, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | CHIP, 2422, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 2422 | |
Construction | Unshielded | |
Core Material | FERRITE | |
DC Resistance | 0.15 Ω | |
Inductance-Nom (L) | 18 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 5.8 mm | |
Package Style | SMT | |
Package Width | 5.3 mm | |
Packing Method | Tape | |
Rated Current-Max | 1.23 A | |
Self Resonance Frequency | 23.3 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 20% |
CR54NP-180MC Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the CR54NP-180MC is a rectangular pad with dimensions of 4.5mm x 3.5mm, with a thermal via connecting to a larger copper area for heat dissipation.
-
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 270°C, and apply a small amount of solder paste to the pads. Use a soldering technique that minimizes the risk of overheating the component.
-
The maximum operating temperature range for the CR54NP-180MC is -40°C to +125°C, with a derating of 1.25% per °C above 80°C.
-
Store the CR54NP-180MC in a dry, cool place, away from direct sunlight and moisture. Avoid bending, flexing, or applying excessive mechanical stress to the component during handling and shipping.
-
The recommended reflow soldering profile for the CR54NP-180MC is a peak temperature of 240°C to 250°C, with a dwell time of 30 seconds to 60 seconds above 217°C.