Part Details for CM-TCS.12S by ABB Low Voltage Products and Systems
Results Overview of CM-TCS.12S by ABB Low Voltage Products and Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CM-TCS.12S Information
CM-TCS.12S by ABB Low Voltage Products and Systems is a Special Relay.
Special Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for CM-TCS.12S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77366732
|
Verical | CM-TCS.12S Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$309.4000 / $311.8780 | Buy Now |
DISTI #
1SVR730740R0200
|
TME | Temperature monitoring relay, temperature, 24÷240VAC, 24÷240VDC Min Qty: 1 | 2 |
|
$206.9900 / $222.9100 | Buy Now |