Part Details for CL-SB-22B-02T by NIDEC Components
Results Overview of CL-SB-22B-02T by NIDEC Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL-SB-22B-02T Information
CL-SB-22B-02T by NIDEC Components is a Slide Switch.
Slide Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for CL-SB-22B-02T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC5286
|
Newark | Slide Switch, Dpdt, 0.2A, 12Vdc, Smd, Contact Configuration:Dpdt, Switch Operation:-, Switch Mounting:Smd, Product Range:Cl-Sb Series, Contact Current Max:200Ma, Contact Voltage Ac Max:-, Contact Voltage Dc Max:12V, Rohs Compliant: Yes |Nidec Components CL-SB-22B-02T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4600 / $2.1500 | Buy Now |
DISTI #
563-1343-1-ND
|
DigiKey | SWITCH SLIDE DPDT 200MA 12V Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0071 / $1.9400 | Buy Now |
DISTI #
72154394
|
RS | Slide Switch, DPDT, 200mA, 12V, Standard, Surface Mount, CL-SB Series Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6400 | RFQ |