Part Details for CKST252010-2.2UH/M by Cenker Coil
Results Overview of CKST252010-2.2UH/M by Cenker Coil
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CKST252010-2.2UH/M Information
CKST252010-2.2UH/M by Cenker Coil is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for CKST252010-2.2UH/M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2.2A 2.2uH 20% Integrated molded inductor 3A 1008 Power Inductors ROHS | 4685 |
|
$0.0454 / $0.0960 | Buy Now |