Part Details for CHS-04TA by NIDEC Components
Results Overview of CHS-04TA by NIDEC Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CHS-04TA Information
CHS-04TA by NIDEC Components is a DIP Switch.
DIP Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for CHS-04TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2854729
|
Farnell | DIP SWITCH, 4POS, SPST, SLIDE, SMD RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 1283 |
|
$2.0987 / $3.0285 | Buy Now |
DISTI #
563-1007-1-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.1A 6V Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
1271 In Stock |
|
$1.4575 / $2.8000 | Buy Now |
DISTI #
72154650
|
RS | DIP Switch, Slide, SPST, Flush, Recessed, 6VDC, 100mA, CHS Series Min Qty: 1 Package Multiple: 1 Container: Bulk | 341 |
|
$2.1600 / $2.8800 | Buy Now |