Part Details for CH-2-01 by Essentra Components
Results Overview of CH-2-01 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CH-2-01 Information
CH-2-01 by Essentra Components is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for CH-2-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3252
|
Newark | Cable Hanger, Push In, Nylon 6.6/Natural, Cable Clamp/Clip Type:Push Mount Cable Clamp, Internal Diameter:15.9Mm, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:66.7Mm Rohs Compliant: Yes |Essentra Components CH-2-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1150 |
|
$0.1490 / $0.2800 | Buy Now |
DISTI #
RPC3645-ND
|
DigiKey | CBL CLIP BENDABLE NAT PUSH IN Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3992 In Stock |
|
$0.1566 / $0.2800 | Buy Now |
DISTI #
144-CH-2-01
|
Mouser Electronics | Cable Mounting & Accessories Cbl Hanger,Natural,5/8 in Max Hold RoHS: Compliant | 650 |
|
$0.1440 / $0.2800 | Buy Now |
DISTI #
70905130
|
RS | Cable Clamp, Hanger, Natural, 5/8 in Max Bundle Dia. Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1830 | RFQ |
|
Onlinecomponents.com | Cable Clamp - Hanger - 0.031 to 0.093 in (0.8 to 2.4 mm) Compatible Panel Thickness Range - 0.625 in (15.9 mm) Compatible Cable Diameter - Nylon - Natural. RoHS: Compliant | 0 |
|
$0.0934 / $0.1342 | Buy Now |
DISTI #
RICCH-2-01
|
DB Roberts | Cbl HangerNatural5/8 in Max Hold Cable Hanger Natural | 0 |
|
RFQ |
Part Details for CH-2-01
CH-2-01 CAD Models
CH-2-01 Part Data Attributes
|
CH-2-01
Essentra Components
Buy Now
|
Compare Parts:
CH-2-01
Essentra Components
|
Samacsys Manufacturer | Essentra Components |