-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 450V, 20% +Tol, 20% -Tol, X7T, -33/+22% TC, 1uF, Surface Mount, 2220, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CGA9P4X7T2W105M250KE by TDK Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y3559
|
Newark | Multilayer Ceramic Capacitor, Aec-Q200 Cga Series, 1 F, 20%, X7T, 450 V, 2220 [5750 Metric] Rohs Compliant: Yes |Tdk CGA9P4X7T2W105M250KE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1287 |
|
$1.5800 / $3.5400 | Buy Now |
DISTI #
445-7998-1-ND
|
DigiKey | CAP CER 1UF 450V X7T 2220 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16556 In Stock |
|
$1.3156 / $3.0400 | Buy Now |
DISTI #
CGA9P4X7T2W105M250KE
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 1 ?F, 450 V, 2220 [5750 Metric], ? 20%, X7T - Tape and Reel (Alt: CGA9P4X7T2W105M250KE) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.0771 / $1.1501 | Buy Now |
DISTI #
CGA9P4X7T2W105M250KE
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 1 ?F, 450 V, 2220 [5750 Metric], ? 20%, X7T - Tape and Reel (Alt: CGA9P4X7T2W105M250KE) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.0753 / $1.2248 | Buy Now |
DISTI #
810-CGA9P4X7T2W105MS
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 2220 450V 1uF X7T 20% AEC-Q200 RoHS: Compliant | 29479 |
|
$1.3100 / $2.7200 | Buy Now |
DISTI #
V72:2272_06586335
|
Arrow Electronics | Cap Ceramic 1uF 450V X7T 20% Pad SMD 2220 Soft Termination 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2305 Container: Cut Strips | Americas - 3 |
|
$0.6254 / $1.2027 | Buy Now |
DISTI #
CGA9P4X7T2W105M250KE
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 2220 450V 1uF X7T 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 28000 In Stock |
|
$1.3000 / $1.3300 | Buy Now |
DISTI #
CGA9P4X7T2W105MKE
|
TME | Capacitor: ceramic, MLCC, 1uF, 450V, X7T, ±20%, SMD, 2220 Min Qty: 500 | 0 |
|
$1.1900 / $1.2100 | RFQ |
DISTI #
CGA9P4X7T2W105M250KE
|
IBS Electronics | CAP CERAMIC 1UF 450V X7T 20% PAD SMD 2220 SOFT TERMINATION 125C AUTOMOTIVE T/R Min Qty: 500 Package Multiple: 1 | 0 |
|
$2.5350 | Buy Now |
DISTI #
CGA9P4X7T2W105M250KE
|
Avnet Abacus | SMD Multilayer Ceramic Capacitor 1 F 450 V 2220 5750 Metric 20 X7T - Tape and Reel (Alt: CGA9P4X7T2W105M250KE) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA9P4X7T2W105M250KE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA9P4X7T2W105M250KE
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 450V, 20% +Tol, 20% -Tol, X7T, -33/+22% TC, 1uF, Surface Mount, 2220, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7T | |
Temperature Coefficient | 22/-33% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
The recommended soldering temperature for the CGA9P4X7T2W105M250KE is 260°C for 10 seconds or less.
Yes, the CGA9P4X7T2W105M250KE is a high-frequency capacitor with a self-resonant frequency of 1.5 GHz, making it suitable for high-frequency applications.
The maximum operating temperature for the CGA9P4X7T2W105M250KE is 125°C.
Yes, the CGA9P4X7T2W105M250KE is RoHS compliant, meaning it does not contain hazardous substances such as lead, mercury, or cadmium.
The ESR of the CGA9P4X7T2W105M250KE is 50 mΩ or less at 100 MHz.