Part Details for CDC391DR by Texas Instruments
Results Overview of CDC391DR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDC391DR Information
CDC391DR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CDC391DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85972551
|
Verical | Clock Driver 6-OUT 1-IN 1:6 16-Pin SOIC T/R RoHS: Compliant Min Qty: 55 Package Multiple: 1 Date Code: 0001 | Americas - 12500 |
|
$5.4750 / $6.8375 | Buy Now |
DISTI #
85972871
|
Verical | Clock Driver 6-OUT 1-IN 1:6 16-Pin SOIC T/R RoHS: Compliant Min Qty: 55 Package Multiple: 1 | Americas - 4805 |
|
$5.4750 / $6.8375 | Buy Now |
DISTI #
85971640
|
Verical | Clock Driver 6-OUT 1-IN 1:6 16-Pin SOIC T/R RoHS: Compliant Min Qty: 55 Package Multiple: 1 Date Code: 0301 | Americas - 2500 |
|
$5.4750 / $6.8375 | Buy Now |
|
Quest Components | BUS DRIVER, CDC SERIES, 1-FUNC, 1-BIT, TRUE OUTPUT, BICMOS, PDSO16 | 1270 |
|
$4.1250 / $8.2500 | Buy Now |
|
Rochester Electronics | Bus Driver, 1-Func, 1-Bit, True Output, BICMOS, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 19805 |
|
$4.3800 / $5.4700 | Buy Now |
Part Details for CDC391DR
CDC391DR CAD Models
CDC391DR Part Data Attributes
|
CDC391DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDC391DR
Texas Instruments
1-To-6 Clock Driver With Selectable Polarity 16-SOIC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | CDC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.048 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5 ns | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for CDC391DR
This table gives cross-reference parts and alternative options found for CDC391DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDC391DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDC391D | Texas Instruments | $6.5131 | 1-To 6 TTL clock driver with selectable polarity and 3-state outputs 16-SOIC -40 to 85 | CDC391DR vs CDC391D |
CDC391DG4 | Texas Instruments | Check for Price | 1-To 6 TTL clock driver with selectable polarity and 3-state outputs 16-SOIC -40 to 85 | CDC391DR vs CDC391DG4 |
CDC391DRG4 | Texas Instruments | Check for Price | 1-To-6 Clock Driver With Selectable Polarity 16-SOIC | CDC391DR vs CDC391DRG4 |