-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 8-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC30PWR by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74HC30PWR | Texas Instruments | High Speed CMOS Logic 8-Input NAND Gate 14-TSSOP -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ0125
|
Newark | Nand, 8 I/P, -55 To 125Deg C Rohs Compliant: Yes |Texas Instruments CD74HC30PWR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 54 |
|
$0.2290 / $0.2960 | Buy Now |
DISTI #
296-28615-1-ND
|
DigiKey | IC GATE NAND 1CH 8-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6270 In Stock |
|
$0.0959 / $0.2600 | Buy Now |
DISTI #
595-CD74HC30PWR
|
Mouser Electronics | Logic Gates Hi-Speed CMOS Logic 8-Input NAND Gate A 595-CD74HC30PW RoHS: Compliant | 7116 |
|
$0.0930 / $0.2400 | Buy Now |
DISTI #
V72:2272_07242462
|
Arrow Electronics | NAND Gate 1-Element 8-IN CMOS 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2326 Container: Cut Strips | Americas - 895 |
|
$0.0847 / $0.2064 | Buy Now |
DISTI #
84746812
|
Verical | NAND Gate 1-Element 8-IN CMOS 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 70 Package Multiple: 1 Date Code: 2326 | Americas - 895 |
|
$0.0847 / $0.1238 | Buy Now |
|
Bristol Electronics | Min Qty: 10 | 3980 |
|
$0.0758 / $0.5055 | Buy Now |
|
Quest Components | 3184 |
|
$0.1056 / $0.5280 | Buy Now | |
|
Quest Components | 3184 |
|
$0.1011 / $0.6740 | Buy Now | |
|
Quest Components | 966 |
|
$0.2490 / $0.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC30PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC30PWR
Texas Instruments
Single 8-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 39 ns | |
Propagation Delay (tpd) | 195 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for CD74HC30PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC30PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74HC30PW,118 | Nexperia | $0.1529 | 74HC30; 74HCT30 - 8-input NAND gate@en-us TSSOP 14-Pin | CD74HC30PWR vs 74HC30PW,118 |
74HC30PW-T | NXP Semiconductors | Check for Price | IC HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, Gate | CD74HC30PWR vs 74HC30PW-T |
HD74HC30TELL | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, 4.4 X 5 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14 | CD74HC30PWR vs HD74HC30TELL |
CD74HC30PWRE4 | Texas Instruments | Check for Price | HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | CD74HC30PWR vs CD74HC30PWRE4 |
74HC30PW,118 | NXP Semiconductors | Check for Price | 74HC(T)30 - 8-input NAND gate TSSOP 14-Pin | CD74HC30PWR vs 74HC30PW,118 |
CD74HC30PWRG4 | Texas Instruments | Check for Price | High Speed CMOS Logic 8-Input NAND Gate 14-TSSOP -55 to 125 | CD74HC30PWR vs CD74HC30PWRG4 |
HD74HC30T-EL | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, TTP-14D | CD74HC30PWR vs HD74HC30T-EL |
74HC30PW | Nexperia | Check for Price | NAND Gate | CD74HC30PWR vs 74HC30PW |
The maximum frequency of operation for the CD74HC30PWR is 25 MHz.
Yes, the CD74HC30PWR is compatible with 5V systems, but it's recommended to use a voltage regulator to ensure a stable 5V supply.
The output enable (OE) pin is active-low, meaning it should be connected to GND to enable the outputs. Leaving it unconnected or connecting it to VCC will disable the outputs.
The propagation delay of the CD74HC30PWR is typically around 10-15 ns, but this can vary depending on the operating conditions and load capacitance.
Yes, the CD74HC30PWR is compatible with 3.3V systems, but the output voltage will be limited to 3.3V. Ensure that the input signals are also 3.3V-compatible.