Part Details for CD74HC20E by RCA
Results Overview of CD74HC20E by RCA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC20E Information
CD74HC20E by RCA is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74HC20E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 132 |
|
RFQ | ||
|
Quest Components | IC,LOGIC GATE,DUAL 4-INPUT NAND,HC-CMOS,DIP,14PIN,PLASTIC | 242 |
|
$0.2187 / $0.4686 | Buy Now |
|
Quest Components | IC,LOGIC GATE,DUAL 4-INPUT NAND,HC-CMOS,DIP,14PIN,PLASTIC | 87 |
|
$0.3735 / $0.6225 | Buy Now |
Part Details for CD74HC20E
CD74HC20E CAD Models
CD74HC20E Part Data Attributes
|
CD74HC20E
RCA
Buy Now
Datasheet
|
Compare Parts:
CD74HC20E
RCA
NAND Gate, CMOS, PDIP14,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RCA SOLID STATE | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 30 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74HC20E
This table gives cross-reference parts and alternative options found for CD74HC20E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC20E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SNJ54LS20J | Rochester Electronics LLC | Check for Price | NAND Gate, LS Series, 2-Func, 4-Input, TTL, CDIP14, CERAMIC, DIP-14 | CD74HC20E vs SNJ54LS20J |
SN54AS20J-00 | Texas Instruments | Check for Price | AS SERIES, DUAL 4-INPUT NAND GATE, CDIP14 | CD74HC20E vs SN54AS20J-00 |
MC74HC20AN | Motorola Semiconductor Products | Check for Price | NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDIP14, PLASTIC, DIP-14 | CD74HC20E vs MC74HC20AN |
SN74H20JP4 | Texas Instruments | Check for Price | IC,LOGIC GATE,DUAL 4-INPUT NAND,H-TTL,DIP,14PIN,CERAMIC | CD74HC20E vs SN74H20JP4 |
SN74H20N | Rochester Electronics LLC | Check for Price | NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, PDIP14 | CD74HC20E vs SN74H20N |
N74LS20F | NXP Semiconductors | Check for Price | IC LS SERIES, DUAL 4-INPUT NAND GATE, CDIP14, Gate | CD74HC20E vs N74LS20F |
SN54L20J-00 | Texas Instruments | Check for Price | IC TTL/H/L SERIES, DUAL 4-INPUT NAND GATE, CDIP14, Gate | CD74HC20E vs SN54L20J-00 |
MC74HC20ND | Motorola Mobility LLC | Check for Price | HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | CD74HC20E vs MC74HC20ND |
SN74AS20N1 | Texas Instruments | Check for Price | IC,LOGIC GATE,DUAL 4-INPUT NAND,AS-TTL,DIP,14PIN,PLASTIC | CD74HC20E vs SN74AS20N1 |
SN74LS20N-10 | Texas Instruments | Check for Price | LS SERIES, DUAL 4-INPUT NAND GATE, PDIP14 | CD74HC20E vs SN74LS20N-10 |