Part Details for CD74HC11M96 by Intersil Corporation
Results Overview of CD74HC11M96 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC11M96 Information
CD74HC11M96 by Intersil Corporation is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for CD74HC11M96
CD74HC11M96 CAD Models
CD74HC11M96 Part Data Attributes
|
CD74HC11M96
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD74HC11M96
Intersil Corporation
AND GATE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.004 A | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 30 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74HC11M96
This table gives cross-reference parts and alternative options found for CD74HC11M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC11M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GD54HC11D | Goldstar Electron Co Ltd | Check for Price | AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, | CD74HC11M96 vs GD54HC11D |
MC74HC11AD | Motorola Semiconductor Products | Check for Price | AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | CD74HC11M96 vs MC74HC11AD |
74HC11D | NXP Semiconductors | Check for Price | IC HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, 3.9 MM, PLASTIC, MS-012, SO-14, Gate | CD74HC11M96 vs 74HC11D |
CD74HC11MTG4 | Texas Instruments | Check for Price | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | CD74HC11M96 vs CD74HC11MTG4 |
MC74HC11DDR2 | Motorola Mobility LLC | Check for Price | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, SOIC-14 | CD74HC11M96 vs MC74HC11DDR2 |