Part Details for CD54HCT259F by Harris Semiconductor
Results Overview of CD54HCT259F by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD54HCT259F Information
CD54HCT259F by Harris Semiconductor is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD54HCT259F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | HIGH-SPEED CMOS LOGIC 8-BIT ADDRESSABLE LATCH RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1 |
|
$0.7043 / $1.1400 | Buy Now |
Part Details for CD54HCT259F
CD54HCT259F CAD Models
CD54HCT259F Part Data Attributes
|
CD54HCT259F
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD54HCT259F
Harris Semiconductor
D Latch, HCT Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 1:8 DMUX FOLLOWED BY LATCH; RESET ACTIVE ONLY WHEN LATCH ENABLE IS HIGH | |
Family | HCT | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 21.34 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D LATCH | |
Max I(ol) | 0.004 A | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 59 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | LOW LEVEL | |
Width | 7.62 mm |
Alternate Parts for CD54HCT259F
This table gives cross-reference parts and alternative options found for CD54HCT259F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HCT259F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74HCT259EX | Harris Semiconductor | Check for Price | D Latch, HCT Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDIP16 | CD54HCT259F vs CD74HCT259EX |
5962-8985201EA | Harris Semiconductor | Check for Price | D Latch, HCT Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, CDIP16, FRIT SEALED, CERDIP-16 | CD54HCT259F vs 5962-8985201EA |
CD74HCT259EE4 | Texas Instruments | Check for Price | High Speed CMOS Logic 8-Bit Addressable Latch 16-PDIP -55 to 125 | CD54HCT259F vs CD74HCT259EE4 |
CD74HCT259E | Texas Instruments | Check for Price | High Speed CMOS Logic 8-Bit Addressable Latch 16-PDIP -55 to 125 | CD54HCT259F vs CD74HCT259E |
74HCT259N | NXP Semiconductors | Check for Price | HCT SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDIP16, 0.300 INCH, PLASTIC, SOT-38-1, DIP-16 | CD54HCT259F vs 74HCT259N |
5962-8985201EA | Texas Instruments | Check for Price | High Speed CMOS Logic 8-Bit Addressable Latch 16-CDIP -55 to 125 | CD54HCT259F vs 5962-8985201EA |
GD54HCT259 | Goldstar Electron Co Ltd | Check for Price | D Latch, HCT Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDIP16, PLASTIC, DIP-16 | CD54HCT259F vs GD54HCT259 |
CD54HCT259F/3A | Intersil Corporation | Check for Price | IC HCT SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDIP16, FF/Latch | CD54HCT259F vs CD54HCT259F/3A |
GD74HCT259J | Goldstar Electron Co Ltd | Check for Price | D Latch, HCT Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, CDIP16, CERAMIC, DIP-16 | CD54HCT259F vs GD74HCT259J |
74HCT259N,652 | NXP Semiconductors | Check for Price | 74HC(T)259 - 8-bit addressable latch DIP 16-Pin | CD54HCT259F vs 74HCT259N,652 |
CD54HCT259F Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for CD54HCT259F is 4.5V to 5.5V, although it can operate down to 3.5V with reduced performance.
-
To ensure reliable operation in high-temperature environments, it is recommended to derate the device's power consumption and ensure good thermal management, such as using a heat sink or providing adequate airflow.
-
While CD54HCT259F can operate at 3.3V, it is not recommended as it is a 5V device and may not meet the required specifications at lower voltages. If 3.3V operation is required, consider using a 3.3V-compatible device such as the 74HCT259.
-
The maximum clock frequency supported by CD54HCT259F is 50 MHz, although this may vary depending on the specific application and operating conditions.
-
Unused inputs on CD54HCT259F should be tied to a valid logic level (either VCC or GND) to prevent floating inputs and ensure reliable operation.