Part Details for CD4072BCN by National Semiconductor Corporation
Results Overview of CD4072BCN by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4072BCN Information
CD4072BCN by National Semiconductor Corporation is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD4072BCN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
300 In Stock |
|
$6.6200 / $30.9900 | Buy Now |
|
Quest Components | IC,LOGIC GATE,DUAL 4-INPUT OR,CMOS,DIP,14PIN,PLASTIC | 99 |
|
$5.9400 / $14.8500 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 750 |
|
RFQ |
Part Details for CD4072BCN
CD4072BCN CAD Models
CD4072BCN Part Data Attributes
|
CD4072BCN
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4072BCN
National Semiconductor Corporation
IC 4000/14000/40000 SERIES, DUAL 4-INPUT OR GATE, PDIP14, PLASTIC, DIP-14, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.215 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD4072BCN
This table gives cross-reference parts and alternative options found for CD4072BCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4072BCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HEF4072BPN | NXP Semiconductors | Check for Price | IC 4000/14000/40000 SERIES, DUAL 4-INPUT OR GATE, PDIP14, PLASTIC, SOT-27-1, DIP-14, Gate | CD4072BCN vs HEF4072BPN |
TP4072BN | Texas Instruments | Check for Price | IC IC,LOGIC GATE,DUAL 4-INPUT OR,CMOS,DIP,14PIN,PLASTIC, Gate | CD4072BCN vs TP4072BN |
CD4072BCN | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, DUAL 4-INPUT OR GATE, PDIP14, PLASTIC, DIP-14 | CD4072BCN vs CD4072BCN |
5962R9665404VCX | Harris Semiconductor | Check for Price | OR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14, CERAMIC, DIP-14 | CD4072BCN vs 5962R9665404VCX |
CD4072BMN | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, DUAL 4-INPUT OR GATE, PDIP14, PLASTIC, DIP-14 | CD4072BCN vs CD4072BMN |
CD4072BCN Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for CD4072BCN is 3V to 18V, with a typical voltage of 5V or 15V.
-
Unused inputs should be connected to either VCC or GND to prevent floating inputs, which can cause unpredictable behavior.
-
The maximum frequency of operation for CD4072BCN is typically around 10 MHz, but it can vary depending on the specific application and operating conditions.
-
CD4072BCN is rated for operation up to 125°C, but it's recommended to derate the device for reliable operation above 85°C.
-
To minimize power consumption, ensure that the input signals are clean and free from noise, and consider using a lower operating voltage if possible.