Part Details for CD4070BKMSR by Renesas Electronics Corporation
Results Overview of CD4070BKMSR by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4070BKMSR Information
CD4070BKMSR by Renesas Electronics Corporation is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD4070BKMSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CD4070BKMSR
|
Avnet Silica | (Alt: CD4070BKMSR) RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Silica - 0 |
|
Buy Now |
Part Details for CD4070BKMSR
CD4070BKMSR CAD Models
CD4070BKMSR Part Data Attributes
|
CD4070BKMSR
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4070BKMSR
Renesas Electronics Corporation
CMOS Quad Exclusive OR and Exclusive NOR Gate, CFP, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CFP | |
Package Description | CERAMIC, FP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | K14.A | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDFP-F14 | |
JESD-609 Code | e4 | |
Logic IC Type | XOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 280 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.92 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Gold (Au) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 6.285 mm |
Alternate Parts for CD4070BKMSR
This table gives cross-reference parts and alternative options found for CD4070BKMSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4070BKMSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD4070BQSR | Intersil Corporation | Check for Price | CD4070BQSR | CD4070BKMSR vs CD4070BQSR |
5962R9661101VXX | Renesas Electronics Corporation | Check for Price | XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDFP14 | CD4070BKMSR vs 5962R9661101VXX |
5962R9661103VXX | Intersil Corporation | Check for Price | 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, CDFP14, CERAMIC, FP-14 | CD4070BKMSR vs 5962R9661103VXX |
5962R9661103VXC | Intersil Corporation | Check for Price | 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, CDFP14, CERAMIC, FP-14 | CD4070BKMSR vs 5962R9661103VXC |
M38510H17203STX | Intersil Corporation | Check for Price | 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, CDFP14, CERAMIC, FP-14 | CD4070BKMSR vs M38510H17203STX |