Part Details for CD4041MJ by Texas Instruments
Results Overview of CD4041MJ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4041MJ Information
CD4041MJ by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for CD4041MJ
CD4041MJ CAD Models
CD4041MJ Part Data Attributes
|
CD4041MJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4041MJ
Texas Instruments
4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, CDIP14, CERDIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER/BUFFER | |
Max I(ol) | 0.00055 A | |
Number of Functions | 4 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 150 ns | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD4041MJ
This table gives cross-reference parts and alternative options found for CD4041MJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4041MJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962R9663201VCC | Harris Semiconductor | Check for Price | Inverter/Buffer, 4000/14000/40000 Series, 4-Func, 1-Input, CMOS, CDIP14, CERAMIC, DIP-14 | CD4041MJ vs 5962R9663201VCC |
HCF4041BEY | STMicroelectronics | Check for Price | 4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, PDIP14, PLASTIC, DIP-14 | CD4041MJ vs HCF4041BEY |
HEF4041BD | NXP Semiconductors | Check for Price | IC 4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, CDIP14, CERDIP-14, Gate | CD4041MJ vs HEF4041BD |
5962R9663201VCX | Intersil Corporation | Check for Price | 4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, CDIP14, CERAMIC, DIP-14 | CD4041MJ vs 5962R9663201VCX |
CD4041CJ | National Semiconductor Corporation | Check for Price | IC 4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, CDIP14, CERDIP-14, Gate | CD4041MJ vs CD4041CJ |