-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 3 Contact(s), Female, Crimp/Solder Terminal, Hole .112-.124, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CBD3W3F00000 by Amphenol Positronic is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ5125
|
Newark | Combo D-Sub Housing, Rcpt, 3Pos, Da, No. Of Positions:3Positions, Connector Type:Combo Layout D Sub, Connector Shell Size:Da, Product Range:Cbd Series, Gender:Receptacle, Connector Body Material:Steel Body Rohs Compliant: No |Positronic CBD3W3F00000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2600 / $12.1700 | Buy Now |
DISTI #
4306-CBD3W3F00000-ND
|
DigiKey | CONN D-SUB HOUSING RCPT 3POS Min Qty: 1 Lead time: 14 Weeks Container: Box |
89 In Stock |
|
$5.2102 / $8.4900 | Buy Now |
DISTI #
276-CBD3W3F00000
|
Mouser Electronics | D-Sub Mixed Contact Connectors COMBO 3W3F SOD ZINC RoHS: Not Compliant | 118 |
|
$5.2100 / $7.1300 | Buy Now |
DISTI #
POSCBD3W3F00000
|
Heilind Electronics | COMBO-D SUB, 3 #8 SOCKET, ZN P | Americas - 0 in Stock |
|
$7.3529 / $10.6537 | Buy Now |
|
Quest Components | 3 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP/SOLDER | 6 |
|
$4.4801 / $6.1092 | Buy Now |
|
Quest Components | 3 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP/SOLDER | 1 |
|
$13.5000 | Buy Now |
DISTI #
CBD3W3F00000
|
TTI | D-Sub Mixed Contact Connectors COMBO 3W3F SOD ZINC Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 75 In Stock |
|
$7.1300 | Buy Now |
DISTI #
POSCBD3W3F00000
|
Interstate Connecting Components | COMBO-D SUB, 3 #8 SOCKET, ZN P | 0 |
|
$7.3529 / $10.6537 | Buy Now |
|
Powell Electronics | Combo D-Sub Connector Min Qty: 1 | 472 |
|
$6.4400 / $7.1300 | Buy Now |
DISTI #
SMC-CBD3W3F00000
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 257 |
|
$1.7010 / $1.8428 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBD3W3F00000
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBD3W3F00000
Amphenol Positronic
D Subminiature Connector, 3 Contact(s), Female, Crimp/Solder Terminal, Hole .112-.124, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Positronic | |
Additional Feature | STANDARD: IEC 807-2, COMPATIBLE CONTACTS: FS4008D; FS4012D; FC4101D; FS4820D; FS4920D, SHIELDED CONTACTS: 3, PANEL MOUNT | |
Body Breadth | 0.494 inch | |
Body Depth | 0.256 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S0C3 | |
Contact Finish Mating | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Finish Termination | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.27 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL, CSA | |
Shell Finish | ZINC | |
Shell Material | BRASS/STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for CBD3W3F00000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBD3W3F00000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CBD3W3F0000C | Amphenol Positronic | $13.6144 | D Subminiature Connector | CBD3W3F00000 vs CBD3W3F0000C |
CBM3W3F0000S | Amphenol Positronic | Check for Price | D Subminiature Connector, 3 Contact(s), Female, Crimp/Solder Terminal, | CBD3W3F00000 vs CBM3W3F0000S |
The recommended torque for the screw locks is 0.5-1.0 Nm (4.4-8.8 in-lbs).
Yes, the CBD3W3F00000 is designed to withstand high-vibration environments, with a vibration rating of 10-2000 Hz, 10G peak acceleration.
The operating temperature range for the CBD3W3F00000 is -55°C to 125°C (-133°F to 257°F).
Yes, the CBD3W3F00000 is designed to be resistant to harsh environments, with a rating of IP67 for dust and water ingress, and resistance to various chemicals and cleaning agents.
Yes, the CBD3W3F00000 can be used with custom cable assemblies, but it's recommended to consult with Amphenol Positronic or a qualified cable assembly manufacturer to ensure compatibility and proper termination.