Part Details for CA3130E by Harris Semiconductor
Results Overview of CA3130E by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CA3130E Information
CA3130E by Harris Semiconductor is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for CA3130E
CA3130E CAD Models
CA3130E Part Data Attributes
|
CA3130E
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CA3130E
Harris Semiconductor
Operational Amplifier, 1 Func, 15000uV Offset-Max, BIMOS, PDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -7.5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 30 V/us | |
Supply Current-Max | 15 mA | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 7.5 V | |
Surface Mount | NO | |
Technology | BIMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 15000 | |
Voltage Gain-Min | 50000 |
CA3130E Frequently Asked Questions (FAQ)
-
The maximum power supply voltage that can be applied to the CA3130E is ±18V. Exceeding this voltage can cause permanent damage to the device.
-
Yes, the CA3130E can be used in single-supply applications. However, the input common-mode voltage range is limited to within 3V of the positive supply rail, and the output voltage swing is reduced when operating from a single supply.
-
The CA3130E is specified to operate over a temperature range of 0°C to +70°C. However, it can be operated over an extended temperature range of -40°C to +85°C with reduced performance and reliability.
-
The CA3130E has a bandwidth of 15MHz, making it suitable for audio and low-frequency applications. However, it may not be suitable for high-frequency applications due to its limited slew rate and gain-bandwidth product.
-
Yes, the CA3130E is designed to be latch-up immune, meaning it can withstand high-voltage transients and ESD events without entering a latch-up state.