Part Details for C4532X5R1C226M200KA by TDK Electronics
Results Overview of C4532X5R1C226M200KA by TDK Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C4532X5R1C226M200KA Information
C4532X5R1C226M200KA by TDK Electronics is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for C4532X5R1C226M200KA
C4532X5R1C226M200KA CAD Models
C4532X5R1C226M200KA Part Data Attributes
|
C4532X5R1C226M200KA
TDK Electronics
Buy Now
Datasheet
|
Compare Parts:
C4532X5R1C226M200KA
TDK Electronics
Capacitor, Ceramic, Chip, General Purpose, 22uF, 16V, ±20%, X5R, 1812 (4532 mm), 0.079"T, -55º ~ +85ºC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 1812 | |
Reach Compliance Code | unknown |