Part Details for BZX55C3V0 by SynSemi Inc
Results Overview of BZX55C3V0 by SynSemi Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX55C3V0 Information
BZX55C3V0 by SynSemi Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BZX55C3V0
BZX55C3V0 CAD Models
BZX55C3V0 Part Data Attributes
Alternate Parts for BZX55C3V0
This table gives cross-reference parts and alternative options found for BZX55C3V0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55C3V0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX55C3V0 | Yangzhou Yangjie Electronics Co Ltd | $0.0195 | Zener Diode, 3V V(Z), 5%, 0.5W | BZX55C3V0 vs BZX55C3V0 |
BZX55C3V0 | Thomson-CSF Compsants Specific | Check for Price | Zener Diode, 3V V(Z), 5%, 0.5W | BZX55C3V0 vs BZX55C3V0 |
BZX55C3V0 | Changzhou Starsea Electronics Co Ltd | Check for Price | Zener Diode, | BZX55C3V0 vs BZX55C3V0 |
BZX55C3V0 | Daco Semiconductor Co Ltd | Check for Price | Zener Diode | BZX55C3V0 vs BZX55C3V0 |
BZX55C3V0 | Kuwait Semiconductor Co Ltd | Check for Price | Zener Diode, 3V V(Z), 5%, 0.5W | BZX55C3V0 vs BZX55C3V0 |
BZX55C3V0 | Surge Components Inc | Check for Price | Zener Diode, | BZX55C3V0 vs BZX55C3V0 |
BZX55C3V0 | LRC Leshan Radio Co Ltd | Check for Price | Zener Diode, 3V V(Z), 6.7%, 0.5W, | BZX55C3V0 vs BZX55C3V0 |