Part Details for BZX55C3V0 by Hornby Electronic
Results Overview of BZX55C3V0 by Hornby Electronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX55C3V0 Information
BZX55C3V0 by Hornby Electronic is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZX55C3V0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX55C3V0-HOR
|
Maritex | Zener Diode, 3V, 5%, 500mW, -65+175 deg.C, THT, DO35 Min Qty: 1 Package Multiple: 1 | 8504 |
|
$0.0140 | Buy Now |