Part Details for BZX55C3V0 by Fairchild Semiconductor Corporation
Results Overview of BZX55C3V0 by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX55C3V0 Information
BZX55C3V0 by Fairchild Semiconductor Corporation is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZX55C3V0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Zener Diode, 3V, 5%, 0.5W, Unidirectional, DO-35 RoHS: Compliant Status: Obsolete Min Qty: 1 | 7295 |
|
$0.0189 / $0.0305 | Buy Now |
Part Details for BZX55C3V0
BZX55C3V0 CAD Models
BZX55C3V0 Part Data Attributes
|
BZX55C3V0
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BZX55C3V0
Fairchild Semiconductor Corporation
Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DO-35 | |
Package Description | GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 85 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX55C3V0
This table gives cross-reference parts and alternative options found for BZX55C3V0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55C3V0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX55C3V0-35T/R | PanJit Semiconductor | Check for Price | Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | BZX55C3V0 vs BZX55C3V0-35T/R |
BZX55C3V0 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, SOT-23 COMPATIBLE, CERAMIC, LCC-3 | BZX55C3V0 vs BZX55C3V0 |
BZX55C3V0-35_AX_10001 | PanJit Semiconductor | Check for Price | Zener Diode | BZX55C3V0 vs BZX55C3V0-35_AX_10001 |
BZX55C3V0-35_R2_10001 | PanJit Semiconductor | Check for Price | Zener Diode | BZX55C3V0 vs BZX55C3V0-35_R2_10001 |
BZX55C3V0 | Excel (Suzhou) Semiconductor Co Ltd | Check for Price | Zener Diode, 3V V(Z), 5%, 0.5W | BZX55C3V0 vs BZX55C3V0 |
BZX55C3V0-35_B0_10001 | PanJit Semiconductor | Check for Price | Zener Diode | BZX55C3V0 vs BZX55C3V0-35_B0_10001 |
BZX55C3V0_T50R | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | BZX55C3V0 vs BZX55C3V0_T50R |
BZX55C3V0-A | Micro Commercial Components | Check for Price | Zener Diode, | BZX55C3V0 vs BZX55C3V0-A |