Part Details for BZX384-C4V7,115 by NXP Semiconductors
Results Overview of BZX384-C4V7,115 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX384-C4V7,115 Information
BZX384-C4V7,115 by NXP Semiconductors is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZX384-C4V7,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Zener Diode, 4.7V, 5%, 0.3W, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | 4000 |
|
$0.0166 / $0.0268 | Buy Now |
DISTI #
SMC-BZX384-C4V7,115
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 6910 |
|
RFQ | |
|
Vyrian | Diodes | 118756 |
|
RFQ |
Part Details for BZX384-C4V7,115
BZX384-C4V7,115 CAD Models
BZX384-C4V7,115 Part Data Attributes
|
BZX384-C4V7,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZX384-C4V7,115
NXP Semiconductors
BZX384 series - Voltage regulator diodes SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOD | |
Package Description | PLASTIC, SMD, SC-76, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 500 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX384-C4V7,115
This table gives cross-reference parts and alternative options found for BZX384-C4V7,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX384-C4V7,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMDZ4V7 | Central Semiconductor Corp | Check for Price | Zener Diode, 4.7V V(Z), 5%, 0.25W, Silicon, Unidirectional, PLASTIC, SUPERMINI-2 | BZX384-C4V7,115 vs CMDZ4V7 |
CMDZ4V7TR13 | Central Semiconductor Corp | Check for Price | Zener Diode, 4.7V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 | BZX384-C4V7,115 vs CMDZ4V7TR13 |
BZX384-C4V7 | General Instrument Corp | Check for Price | Zener Diode, 4.7V V(Z), 5%, 0.2W, Silicon, Unidirectional, | BZX384-C4V7,115 vs BZX384-C4V7 |
BZX384-C4V7 | Nexperia | Check for Price | Zener Diode, 4.7V V(Z), 5%, 0.3W, Silicon, Unidirectional | BZX384-C4V7,115 vs BZX384-C4V7 |
CMDZ4V7TR13LEADFREE | Central Semiconductor Corp | Check for Price | Zener Diode, 4.7V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 | BZX384-C4V7,115 vs CMDZ4V7TR13LEADFREE |
BZX384-C4V7-Q | Nexperia | Check for Price | Zener Diode, 4.7V V(Z), 5%, 0.3W, Silicon, Unidirectional | BZX384-C4V7,115 vs BZX384-C4V7-Q |
BZX384-C4V7,115 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for BZX384-C4V7,115 is -40°C to +125°C.
-
Yes, BZX384-C4V7,115 is AEC-Q101 qualified, making it suitable for automotive applications.
-
The maximum power dissipation for BZX384-C4V7,115 is 500 mW.
-
Yes, BZX384-C4V7,115 is designed for high-reliability applications and is suitable for use in aerospace, defense, and other critical systems.
-
Yes, BZX384-C4V7,115 is RoHS (Restriction of Hazardous Substances) compliant.