Part Details for BZ-2RW80198T by Honeywell Sensing and Control
Results Overview of BZ-2RW80198T by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZ-2RW80198T Information
BZ-2RW80198T by Honeywell Sensing and Control is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for BZ-2RW80198T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C5180
|
Newark | Basic Switch, straight Lever, spdt,15A,250V, Microswitch Type:Standard, Microswitch Actuator:Straight Lever, Contact Configuration:Spdt, Switch Terminals:Screw, Contact Current Max:15A, Contact Voltage Dc Nom:-, Product Range:- Rohs Compliant: Yes |Honeywell BZ-2RW80198T RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4800 / $17.4300 | Buy Now |
DISTI #
480-4638-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
576 In Stock |
|
$6.3960 / $9.5500 | Buy Now |
DISTI #
70328229
|
RS | Basic Switch, Large Premium, SPDT, 15A 250VAC, Straight Lever, BZ Series Min Qty: 1 Package Multiple: 1 Container: Bulk | 140 |
|
$19.2300 / $23.1700 | Buy Now |
DISTI #
88763888
|
Verical | Switch Snap Action N.O./N.C. SPDT Straight Lever 16A 480VAC 250VDC 186.42VA 0.83N Screw Mount Screw RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2011 | Americas - 80 |
|
$33.0070 / $43.7190 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 55,4 mm [2.180 in] Special Lever Actuator Formed Down at End, Binding Head Combination Screw Termination with Integral Lock Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC RoHS: Compliant |
83 In Stock |
|
$25.1400 / $33.6300 | Buy Now |
Part Details for BZ-2RW80198T
BZ-2RW80198T CAD Models
BZ-2RW80198T Part Data Attributes
|
BZ-2RW80198T
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BZ-2RW80198T
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 4.75mm, Screw Terminal, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 4.75 mm | |
Body Breadth | 17.45 mm | |
Body Height | 29.21 mm | |
Body Length or Diameter | 49.28 mm | |
Contact (AC) Max Rating R Load | 15A@480VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 125 V | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.83 N | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SCREW |
BZ-2RW80198T Frequently Asked Questions (FAQ)
-
Honeywell provides a recommended PCB layout and land pattern in their application note AN528, which can be found on their website. It's essential to follow these guidelines to ensure proper thermal management and to prevent damage to the device.
-
Calibration is not typically required for the BZ-2RW80198T, as it is a pre-calibrated device. However, if you need to perform calibration, Honeywell recommends following the procedures outlined in their application note AN529. Additionally, it's essential to consult with a qualified engineer or technician to ensure proper calibration techniques are used.
-
While the datasheet specifies an operating temperature range of -40°C to 150°C, it's essential to note that the device's accuracy and performance may degrade at extreme temperatures. For optimal performance, it's recommended to operate the device within a temperature range of -20°C to 120°C.
-
Yes, the BZ-2RW80198T is designed to withstand high-vibration environments. However, it's crucial to ensure that the device is properly mounted and secured to prevent damage or dislodging. Honeywell recommends following their guidelines for vibration testing and mounting, as outlined in their application note AN530.
-
Honeywell recommends storing the BZ-2RW80198T in a dry, cool place with a temperature range of -40°C to 30°C and a relative humidity of 60% or less. This will help prevent damage to the device and ensure optimal performance when it's put into use.