Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Honeywell Sensing and Control | Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 4.75mm, Screw Terminal, Panel Mount, | $6.3960 / $43.7190 |
|
View Details |
Honeywell Sensing and Control / Clarostat | MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 55,4 mm [2.180 in] Special Lever Actuator Formed Down at End, Binding Head Combination Screw Termination with Integral Lock Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC | $25.1400 / $33.6300 |
|
View Details |
Honeywell Sensing and Control / MICRO SWITCH | Basic / Snap Action Switches BASIC SW SPDT 15 A 250VAC STR LVR ACTR |
|
View Details |