Part Details for BVR-Z-R0002-1.0 by Isotek Corporation
Results Overview of BVR-Z-R0002-1.0 by Isotek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BVR-Z-R0002-1.0 Information
BVR-Z-R0002-1.0 by Isotek Corporation is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for BVR-Z-R0002-1.0
BVR-Z-R0002-1.0 CAD Models
BVR-Z-R0002-1.0 Part Data Attributes
|
BVR-Z-R0002-1.0
Isotek Corporation
Buy Now
Datasheet
|
Compare Parts:
BVR-Z-R0002-1.0
Isotek Corporation
Fixed Resistor, 5W, 0.0002ohm, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4026, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ISOTEK CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 5 W | |
Reference Standard | AEC-Q200 | |
Resistance | 0.0002 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4026 | |
Surface Mount | YES | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Shape | GULL WING | |
Tolerance | 1% |