Part Details for BUZ73A by Thomson Consumer Electronics
Results Overview of BUZ73A by Thomson Consumer Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BUZ73A Information
BUZ73A by Thomson Consumer Electronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for BUZ73A
BUZ73A CAD Models
BUZ73A Part Data Attributes
|
BUZ73A
Thomson Consumer Electronics
Buy Now
Datasheet
|
Compare Parts:
BUZ73A
Thomson Consumer Electronics
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMSON CONSUMER ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 5.8 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 40 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for BUZ73A
This table gives cross-reference parts and alternative options found for BUZ73A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUZ73A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRF623 | Diodes Incorporated | Check for Price | TRANSISTOR,MOSFET,N-CHANNEL,150V V(BR)DSS,4A I(D),TO-220AB | BUZ73A vs IRF623 |
BUZ73A | Intersil Corporation | Check for Price | 5.8A, 200V, 0.6ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | BUZ73A vs BUZ73A |
IRF623-001 | International Rectifier | Check for Price | Power Field-Effect Transistor, 4.3A I(D), 150V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | BUZ73A vs IRF623-001 |
IRF623 | Samsung Semiconductor | Check for Price | Power Field-Effect Transistor, 4A I(D), 150V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | BUZ73A vs IRF623 |
IRF621 | Diodes Incorporated | Check for Price | TRANSISTOR,MOSFET,N-CHANNEL,150V V(BR)DSS,5A I(D),TO-220AB | BUZ73A vs IRF621 |
IRF622 | National Semiconductor Corporation | Check for Price | TRANSISTOR,MOSFET,N-CHANNEL,200V V(BR)DSS,4A I(D),TO-220AB | BUZ73A vs IRF622 |
IRF621 | National Semiconductor Corporation | Check for Price | TRANSISTOR,MOSFET,N-CHANNEL,150V V(BR)DSS,5A I(D),TO-220AB | BUZ73A vs IRF621 |
IRF621 | Advanced Microelectronic Products Inc | Check for Price | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | BUZ73A vs IRF621 |