Part Details for BSS138 by Taiwan Semiconductor
Results Overview of BSS138 by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BSS138 Information
BSS138 by Taiwan Semiconductor is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BSS138
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 200 MA, 50 V, N-CHANNEL, SI, SMALL SIGNAL, MOSFET | 2264 |
|
$0.0612 / $0.1360 | Buy Now |
Part Details for BSS138
BSS138 CAD Models
BSS138 Part Data Attributes
|
BSS138
Taiwan Semiconductor
Buy Now
|
Compare Parts:
BSS138
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |
Resources and Additional Insights for BSS138
Reference Designs related to BSS138
-
15W Qi transmitter for charging smartphones
The 15W wireless power transmitter evaluation module is a high-performance, easy-to-use development kit designed for applications up to 15W of power transfer. It supports an input voltage range of 9-12V and is compatible with QC 3.0 adapters.