Part Details for BCW70 by Allegro MicroSystems LLC
Results Overview of BCW70 by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCW70 Information
BCW70 by Allegro MicroSystems LLC is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for BCW70
BCW70 CAD Models
BCW70 Part Data Attributes
|
BCW70
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
BCW70
Allegro MicroSystems LLC
Small Signal Bipolar Transistor, 0.1A I(C), PNP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 215 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD |
Alternate Parts for BCW70
This table gives cross-reference parts and alternative options found for BCW70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCW70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BCW70R | STMicroelectronics | Check for Price | TRANSISTOR,BJT,PNP,45V V(BR)CEO,100MA I(C),TO-236 | BCW70 vs BCW70R |
BCW70R | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | BCW70 vs BCW70R |
BCW70-TAPE-13 | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | BCW70 vs BCW70-TAPE-13 |
BCW70RTC | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | BCW70 vs BCW70RTC |
BCW70 | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | BCW70 vs BCW70 |
BCW70/T4 | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | BCW70 vs BCW70/T4 |
933149380215 | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SST3, SMD, 3 PIN, BIP General Purpose Small Signal | BCW70 vs 933149380215 |
BCW70 | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SOT-23, 3 PIN, BIP General Purpose Small Signal | BCW70 vs BCW70 |