Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Nexperia | Diode, Small Signal, Aec-Q101, To-236Ab; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:250V; Forward Current If(Av):200Ma; Forward Voltage Vf Max:1.25V; Reverse Recovery Time Trr Max:50Ns; Forward Surge Current Ifsmrohs Compliant: Yes |Nexperia BAS21THR | $0.0233 / $0.1540 |
|
View Details |