Part Details for B32776E8306 by TDK Electronics
Results Overview of B32776E8306 by TDK Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B32776E8306 Information
B32776E8306 by TDK Electronics is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for B32776E8306
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | METALLIZED POLYPROPYLENE FILM CAPACITOR Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 30uF, Through Hole Mount ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |