Part Details for B130 by Galaxy Microelectronics
Results Overview of B130 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B130 Information
B130 by Galaxy Microelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for B130
B130 CAD Models
B130 Part Data Attributes
|
B130
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
B130
Galaxy Microelectronics
Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for B130
This table gives cross-reference parts and alternative options found for B130. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B130, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SS13 | MERITEK Electronics Corporation | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | B130 vs SS13 |
SB13AFC_R1_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, SMAF-C, 2 PIN | B130 vs SB13AFC_R1_00001 |
RB160MM-30 | ROHM Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, PMDU, 2 PIN | B130 vs RB160MM-30 |
PS13 | Surge Components Inc | Check for Price | Rectifier Diode, | B130 vs PS13 |
SGP0130SL1 | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | B130 vs SGP0130SL1 |
CDBMS130-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | B130 vs CDBMS130-HF |
CMS10I30A(TE12LQM) | Toshiba America Electronic Components | Check for Price | Rectifier Diode | B130 vs CMS10I30A(TE12LQM) |
FMKA130 | onsemi | Check for Price | 1.0 Schottky Power Rectifier, DO-214AC (SMA), 5000-TAPE REEL | B130 vs FMKA130 |
CMS10I30A(TE12L,Q) | Toshiba America Electronic Components | Check for Price | Rectifier Diode | B130 vs CMS10I30A(TE12L,Q) |
SDBS13 | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), | B130 vs SDBS13 |