Part Details for B130 by Esc Electronics Corp
Results Overview of B130 by Esc Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B130 Information
B130 by Esc Electronics Corp is a Delay Line.
Delay Lines are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for B130
B130 CAD Models
B130 Part Data Attributes
|
B130
Esc Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
B130
Esc Electronics Corp
Passive Delay Line, 1-Func, 10-Tap, True Output, PDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ESC ELECTRONICS CORP | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MEETS MIL-D-23859/23; MAX DISTORTION 10%; MAX RISE TIME & TEMP. COEFF. CAPTURED | |
JESD-30 Code | R-PDIP-T14 | |
Logic IC Type | PASSIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 10 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance-Nom (Z0) | 100 Ω | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Delay Line | NO | |
Prop. Delay@Nom-Sup | 210 ns | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Delay-Nom (td) | 200 ns |
Alternate Parts for B130
This table gives cross-reference parts and alternative options found for B130. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B130, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0446-0200-01 | Bel Fuse | Check for Price | Passive Delay Line, 1-Func, 10-Tap, True Output, PDIP14 | B130 vs 0446-0200-01 |
L-71-130 | Sixnet | Check for Price | Passive Delay Line, 1-Func, 10-Tap, True Output, LOW PROFILE, DIP-14 | B130 vs L-71-130 |
TYB78-10 | Rhombus Industries Inc | Check for Price | Passive Delay Line, 1-Func, 10-Tap, True Output, Hybrid, | B130 vs TYB78-10 |
1P200 | Esc Electronics Corp | Check for Price | Passive Delay Line, 1-Func, 10-Tap, True Output, PDIP14 | B130 vs 1P200 |
1P200-A | Esc Electronics Corp | Check for Price | Passive Delay Line, 1-Func, 10-Tap, True Output, PDIP14 | B130 vs 1P200-A |
S469-0200-100 | Bel Fuse | Check for Price | Passive Delay Line, 1-Func, 10-Tap, True Output, PDSO14, SMD-14 | B130 vs S469-0200-100 |
TUB78-10 | Rhombus Industries Inc | Check for Price | Passive Delay Line, 1-Func, 10-Tap, True Output, Hybrid, | B130 vs TUB78-10 |
DIP14-10200 | Engineered Components Co | Check for Price | Passive Delay Line, 1-Func, 10-Tap, True Output, 0.200 INCH HEIGHT, DIP-14 | B130 vs DIP14-10200 |