Part Details for AWAP04036 by Panasonic Electronic Components
Results Overview of AWAP04036 by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AWAP04036 Information
AWAP04036 by Panasonic Electronic Components is a Fiber Optic Switch.
Fiber Optic Switches are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Price & Stock for AWAP04036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AWAP04036-ND
|
DigiKey | SWITCH OPTICAL MU 1X2 1310NM Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,132.8800 | Buy Now |
Part Details for AWAP04036
AWAP04036 CAD Models
AWAP04036 Part Data Attributes
|
AWAP04036
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AWAP04036
Panasonic Electronic Components
Switch
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Body Breadth | 16 mm | |
Body Height | 9 mm | |
Body Length or Diameter | 50 mm | |
Communication Standard | TELCORDIA-GR-1221-CORE | |
Connection Type | MU/AdPC CONNECTOR | |
Fiber Optic Device Type | SWITCH | |
Fiber Type | 50/125/900, MMF | |
Insertion Loss-Max | 1 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1330 nm | |
Operating Wavelength-Min | 1290 nm | |
Operating Wavelength-Nom | 1310 nm | |
Optical Input Power-Max | 100 mW | |
Optical Life | 10000000 Cycle(s) | |
Packing Method | BOX | |
Port Configuration | 1X2 | |
Return Loss-Min | 20 dB | |
Switching Action | NON-LATCHING | |
Switching Speed | 15 ms | |
Switching Voltage | 4.5 V |